Part Details for DA15P064TXLF by Amphenol FCi
Overview of DA15P064TXLF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA15P064TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236925
|
RS | Conn D-Sub CablePlug Straight Solder 15-Cnts MetalFace w/outAccessory | Amphenol FCI (Amphenol CS) DA15P064TXLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 472 |
|
$0.5900 / $0.8200 | Buy Now |
DISTI #
BRGDA15P064TXLF
|
Heilind Electronics | DSUB SIGNAL STC 15PIN | Americas - 220 in Stock337 On Order |
|
$0.4710 / $0.6113 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER | 1 |
|
$0.8550 | Buy Now |
DISTI #
BRGDA15P064TXLF
|
Interstate Connecting Components | DSUB SIGNAL STC 15PIN | 5178 On Order |
|
$0.4710 / $0.6113 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for DA15P064TXLF
DA15P064TXLF CAD Models
DA15P064TXLF Part Data Attributes:
|
DA15P064TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DA15P064TXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.526 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 79u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.106 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DA15P064TXLF
This table gives cross-reference parts and alternative options found for DA15P064TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA15P064TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15P33E4GL00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DA15P064TXLF vs D15P33E4GL00 |
D15P82C6GL00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | DA15P064TXLF vs D15P82C6GL00 |
D15P82C4GL00LF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, M3, Receptacle, LEAD FREE | Amphenol FCi | DA15P064TXLF vs D15P82C4GL00LF |
D15P90C6PA00 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle | Amphenol FCi | DA15P064TXLF vs D15P90C6PA00 |
D15P91C6GV00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | DA15P064TXLF vs D15P91C6GV00 |
D15P91C6GX00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | DA15P064TXLF vs D15P91C6GX00 |
D15P33E4GX00 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | DA15P064TXLF vs D15P33E4GX00 |
10090096-P154LLF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, ROHS COMPLIANT | Amphenol FCi | DA15P064TXLF vs 10090096-P154LLF |
D15P91C6GL00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | DA15P064TXLF vs D15P91C6GL00 |
D15P80C6GL00 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, M3 | Amphenol FCi | DA15P064TXLF vs D15P80C6GL00 |