-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5638
|
Newark | Ic, 16 Bit Dac, Dual, Serial Input, Resolution (Bits):16Bit, Sampling Rate:2Msps, Data Interface:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8812IBPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.1600 / $26.9500 | Buy Now |
DISTI #
296-19406-5-ND
|
DigiKey | IC DAC 16BIT A-OUT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1428 In Stock |
|
$18.2100 / $25.4700 | Buy Now |
DISTI #
595-DAC8812IBPW
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Dual Serial Input Multiplying RoHS: Compliant | 645 |
|
$19.5200 / $25.4700 | Buy Now |
DISTI #
V99:2348_07253729
|
Arrow Electronics | DAC 2-CH R-2R/Current Steering 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 | Americas - 7 |
|
$16.6200 / $20.5200 | Buy Now |
DISTI #
66352743
|
Verical | DAC 2-CH R-2R/Current Steering 16-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 7 |
|
$16.6200 / $20.5200 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT DUAL MULT 16-TSSOP | 738 |
|
RFQ | |
|
Chip1Cloud | IC DAC 16BIT DUAL MULT 16-TSSOP | 2480 |
|
RFQ | |
DISTI #
3118682
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 355 |
|
$23.8246 / $25.3524 | Buy Now |
DISTI #
3118682
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 355 |
|
$23.5144 / $23.7140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8812IBPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8812IBPW
Texas Instruments
16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.5 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC8812IBPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8812IBPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5545BRU | IC SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | DAC8812IBPW vs AD5545BRU |
AD5545BRU-REEL7 | IC SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | DAC8812IBPW vs AD5545BRU-REEL7 |
DAC8812IBPWRG4 | 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 | Texas Instruments | DAC8812IBPW vs DAC8812IBPWRG4 |
AD5545BRUZ-REEL7 | Precision DUAL 16-Bit and 14-Bit DACs in Compact TSSOP Packages | Analog Devices Inc | DAC8812IBPW vs AD5545BRUZ-REEL7 |
AD5545BRUZ | Precision DUAL 16-Bit and 14-Bit DACs in Compact TSSOP Packages | Analog Devices Inc | DAC8812IBPW vs AD5545BRUZ |