Part Details for DAL7W2P500M30LF by Amphenol FCi
Overview of DAL7W2P500M30LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DAL7W2P500M30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458373
|
RS | DAL7W2P500M30LF-DSUN POWER STB 7W2 PIN | Amphenol FCI (Amphenol CS) DAL7W2P500M30LF Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6000 | RFQ |
DISTI #
BRGDAL7W2P500M30LF
|
Heilind Electronics | DAL7W2P500M30LF-DSUN POWER STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
68487406
|
Verical | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert M3, Back: Metal Brackets Min Qty: 5 Package Multiple: 1 | Americas - 90 |
|
$14.6400 / $15.5000 | Buy Now |
DISTI #
BRGDAL7W2P500M30LF
|
Interstate Connecting Components | DAL7W2P500M30LF-DSUN POWER STB | 0 |
|
Buy Now |
Part Details for DAL7W2P500M30LF
DAL7W2P500M30LF CAD Models
DAL7W2P500M30LF Part Data Attributes:
|
DAL7W2P500M30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAL7W2P500M30LF
Amphenol FCi
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, M3, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 1.526 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S5P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |