Parametric results for: DAL7W2P500M30LF under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dal7w2p500m30lf
Select parts from the table below to compare.
Compare
Compare
DAL7W2P500M30LF
Amphenol FCi
$10.9557 Yes Yes Active 7 7.3 mΩ 7.5 A MALE 200 Cycles BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C S5P2 Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED HYBRID NO YES M3 THREADED INSERT ONE GENERAL PURPOSE SOLDER 0.494 inch 1.526 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
DAL7W2P500M30LF
Amphenol Communications Solutions
$51.4890 Yes Active 7 7.3 mΩ 7.5 A MALE 200 Cycles BOARD POLYETHYLENE 2/A STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C S5P2 Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED HYBRID NO YES M3 THREADED INSERT ONE GENERAL PURPOSE SOLDER 0.494 inch 1.526 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.30 7W2