Part Details for DAN217-TP by Micro Commercial Components
Overview of DAN217-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAN217-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-DAN217-TP-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SOT23 Min Qty: 3000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0346 | Buy Now |
DISTI #
833-DAN217-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200mW PLASTIC-ENCAPSULATE DIODE RoHS: Compliant | 0 |
|
$0.0240 / $0.2000 | Order Now |
|
Future Electronics | DAN217 Series 80 V 100 mA 200 mW SMT Plastic-Encapsulate Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0340 / $0.0388 | Buy Now |
Part Details for DAN217-TP
DAN217-TP CAD Models
DAN217-TP Part Data Attributes
|
DAN217-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DAN217-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for DAN217-TP
This table gives cross-reference parts and alternative options found for DAN217-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN217-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA157A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | DAN217-TP vs MA157A |
DAN217WM | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3F, SC-89A, 3 PIN | ROHM Semiconductor | DAN217-TP vs DAN217WM |
DAN217-TP-HF | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DAN217-TP vs DAN217-TP-HF |
DAN217U-TP-HF | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DAN217-TP vs DAN217U-TP-HF |
LDAN217LT3G | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | DAN217-TP vs LDAN217LT3G |
DAN217U-T1 | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAN217-TP vs DAN217U-T1 |
KDS123U | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL, USM, 3 PIN | KEC | DAN217-TP vs KDS123U |
DAN217W | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, EMD3, SC-75A, 3 PIN | ROHM Semiconductor | DAN217-TP vs DAN217W |
DAN217U-T1-LF | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | DAN217-TP vs DAN217U-T1-LF |
KDS123S | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, ULTRA SMALL PACKAGE-3 | KEC | DAN217-TP vs KDS123S |