Part Details for DBO13W3P500M30LF by Amphenol Communications Solutions
Overview of DBO13W3P500M30LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DBO13W3P500M30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3992
|
Newark | Dsub Power Stb 13W3 Pin/Tray |Amphenol Communications Solutions DBO13W3P500M30LF Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8300 / $21.5600 | Buy Now |
DISTI #
DBO13W3P500M30LF-ND
|
DigiKey | CONN D-SUB PLUG 13POS R/A SLDR Min Qty: 160 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.8382 | Buy Now |
Part Details for DBO13W3P500M30LF
DBO13W3P500M30LF CAD Models
DBO13W3P500M30LF Part Data Attributes:
|
DBO13W3P500M30LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DBO13W3P500M30LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 13W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.073 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBO13W3P500M30LF
This table gives cross-reference parts and alternative options found for DBO13W3P500M30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBO13W3P500M30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBO13W3P543A30LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | DBO13W3P500M30LF vs DBO13W3P543A30LF |
DBV13W3P543H30LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | DBO13W3P500M30LF vs DBV13W3P543H30LF |
DBL13W3P543A40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | Amphenol Communications Solutions | DBO13W3P500M30LF vs DBL13W3P543A40LF |
DBL13W3P543H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DBO13W3P500M30LF vs DBL13W3P543H30LF |
DBL13W3P500A40LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, M3, LEAD FREE | Amphenol FCi | DBO13W3P500M30LF vs DBL13W3P500A40LF |
DBV13W3P543A40LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | DBO13W3P500M30LF vs DBV13W3P543A40LF |
DBL13W3P543M40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. | Amphenol Communications Solutions | DBO13W3P500M30LF vs DBL13W3P543M40LF |
DBO13W3P500A40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 40A, Europe Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. | Amphenol Communications Solutions | DBO13W3P500M30LF vs DBO13W3P500A40LF |
DB13W3P543M40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 13W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | Amphenol Communications Solutions | DBO13W3P500M30LF vs DB13W3P543M40LF |
DBL13W3P543M40LF | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, M3, LEAD FREE | Amphenol FCi | DBO13W3P500M30LF vs DBL13W3P543M40LF |