Part Details for DBV25S064TLF by Amphenol FCi
Overview of DBV25S064TLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBV25S064TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73491386
|
RS | DBV25S064TLF-DSUB SIGNAL STC 25SOCKET | Amphenol FCI (Amphenol CS) DBV25S064TLF Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 | RFQ |
DISTI #
BRGDBV25S064TLF
|
Heilind Electronics | DSUB SIGNAL STC 25SOCKET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDBV25S064TLF
|
Interstate Connecting Components | DSUB SIGNAL STC 25SOCKET | 0 |
|
Buy Now |
Part Details for DBV25S064TLF
DBV25S064TLF CAD Models
DBV25S064TLF Part Data Attributes
|
DBV25S064TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBV25S064TLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.479 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DBV25S064TLF
This table gives cross-reference parts and alternative options found for DBV25S064TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBV25S064TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-J-025-S-AJ-2-20 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | DBV25S064TLF vs 617-J-025-S-AJ-2-20 |
617-C-025-S-AJ-4-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBV25S064TLF vs 617-C-025-S-AJ-4-21 |
617-J-025-S-CF-0-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBV25S064TLF vs 617-J-025-S-CF-0-20 |
617-J-25-S-CF-1-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DBV25S064TLF vs 617-J-25-S-CF-1-20 |
DBME25SNMBJFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBV25S064TLF vs DBME25SNMBJFR163 |
K85R1X-BD25S-NR30 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | DBV25S064TLF vs K85R1X-BD25S-NR30 |
617-J-25-S-AJ-4-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DBV25S064TLF vs 617-J-25-S-AJ-4-21 |
PDI-25R-9KZ | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DBV25S064TLF vs PDI-25R-9KZ |
H4R25ST29J | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DBV25S064TLF vs H4R25ST29J |
H2R25ST29J | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Receptacle | Thomas & Betts | DBV25S064TLF vs H2R25ST29J |