Parametric results for: DBV25S064TLF under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dbv25s064tlf
Select parts from the table below to compare.
Compare
Compare
DBV25S064TLF
Amphenol FCi
$1.2571 Yes Yes Active 25 2 10 mΩ 5 A FEMALE CABLE AND PANEL POLYETHYLENE 3/B STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR NO 5 GΩ 20 AWG NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREWLOCKS ONE GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER 0.479 inch 0.185 inch 2.07 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.30
DBV25S064TLF
Amphenol Communications Solutions
$1.6146 Yes Active 25 2 10 mΩ 5 A FEMALE CABLE AND PANEL POLYETHYLENE 3/B STEEL GOLD FLASH OVER NICKEL D SUBMINIATURE CONNECTOR NO 5 GΩ 20 AWG NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 SCREWLOCKS ONE GENERAL PURPOSE TIN/ZINC CHROMIUM SOLDER 0.479 inch 0.185 inch 2.07 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.30