Part Details for DBV5W5S500M30LF by Amphenol FCi
Overview of DBV5W5S500M30LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DBV5W5S500M30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73452422
|
RS | DSUB POWER STB 5W5 S | Amphenol FCI (Amphenol CS) DBV5W5S500M30LF Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2900 | RFQ |
Part Details for DBV5W5S500M30LF
DBV5W5S500M30LF CAD Models
DBV5W5S500M30LF Part Data Attributes:
|
DBV5W5S500M30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBV5W5S500M30LF
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBV5W5S500M30LF
This table gives cross-reference parts and alternative options found for DBV5W5S500M30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBV5W5S500M30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL5W5S93C5A40 | D Subminiature Connector, 5 Contact(s), Female, Press Fit Terminal, | Amphenol Communications Solutions | DBV5W5S500M30LF vs DBL5W5S93C5A40 |
DBM-5W5S-1A9N-A197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DBV5W5S500M30LF vs DBM-5W5S-1A9N-A197 |
DBMY5W5SNMBZFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBV5W5S500M30LF vs DBMY5W5SNMBZFR163 |
CBM5W5F85000Z | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBV5W5S500M30LF vs CBM5W5F85000Z |
DBMU5C5SYK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBV5W5S500M30LF vs DBMU5C5SYK126 |
DBMMN5H5SN-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBV5W5S500M30LF vs DBMMN5H5SN-A101 |
DBM-5X5S-OL4-A191-A197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DBV5W5S500M30LF vs DBM-5X5S-OL4-A191-A197 |
DBM-5P5S-1ADN-A191-A197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DBV5W5S500M30LF vs DBM-5P5S-1ADN-A191-A197 |
CBM5W5F770000 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DBV5W5S500M30LF vs CBM5W5F770000 |
DBME5W5SNMBWFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DBV5W5S500M30LF vs DBME5W5SNMBWFR163 |