Part Details for DCM-27W2P by ITT Interconnect Solutions
Overview of DCM-27W2P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DCM-27W2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCM-27W2P
|
Avnet Americas | Conn D-Subminiature PIN 25Signal/2Cavity POS Solder Pot ST Panel Mount 27 Terminal 1 Port - Bulk (Alt: DCM-27W2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DCM27W2P
|
Avnet Americas | Conn D-Subminiature PIN 25Signal/2Cavity POS Solder Pot ST Panel Mount 27 Terminal 1 Port - Bulk (Alt: CAN DCM27W2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 39 Factory Stock |
|
$10.9250 / $23.1435 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 27 CONTACT(S), MALE, SOLDER TERMINAL, HOLE .125-.137, PLUG | 2 |
|
$12.0000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 27 CONTACT(S), MALE, SOLDER TERMINAL, HOLE .125-.137, PLUG | 12 |
|
$6.7200 / $10.0800 | Buy Now |
DISTI #
DCM-27W2P
|
Avnet Americas | Conn D-Subminiature PIN 25Signal/2Cavity POS Solder Pot ST Panel Mount 27 Terminal 1 Port - Bulk (Alt: DCM-27W2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DCM27W2P
|
Avnet Americas | Conn D-Subminiature PIN 25Signal/2Cavity POS Solder Pot ST Panel Mount 27 Terminal 1 Port - Bulk (Alt: CAN DCM27W2P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 39 Factory Stock |
|
$10.9250 / $23.1435 | Buy Now |
Part Details for DCM-27W2P
DCM-27W2P CAD Models
DCM-27W2P Part Data Attributes:
|
DCM-27W2P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCM-27W2P
ITT Interconnect Solutions
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCM-27W2P
This table gives cross-reference parts and alternative options found for DCM-27W2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCM-27W2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD27W2M5000S | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM-27W2P vs CBD27W2M5000S |
CBD27W2M35S6000 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM-27W2P vs CBD27W2M35S6000 |
CBD27W2M36000Z | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM-27W2P vs CBD27W2M36000Z |
CBD27W2M370000 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM-27W2P vs CBD27W2M370000 |
CBD27W2M350000 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM-27W2P vs CBD27W2M350000 |
CBD27W2M55000S | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM-27W2P vs CBD27W2M55000S |
CBD27W2M3000Z | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM-27W2P vs CBD27W2M3000Z |
CBD27W2M7000Z | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM-27W2P vs CBD27W2M7000Z |
CBD27W2M7000S | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM-27W2P vs CBD27W2M7000S |
CBD27W2M85000Z | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCM-27W2P vs CBD27W2M85000Z |