Part Details for DCMV13C6PNK87 by ITT Interconnect Solutions
Overview of DCMV13C6PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DCMV13C6PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCMV13C6PNK87
|
Avnet Americas | COMBO 13W6M PCB STR V GF C TIN - Bulk (Alt: CAN DCMV13C6PNK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0538 / $95.4433 | Buy Now |
DISTI #
695-DCMV13C6PNK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 13W6M PCB STR V GF C TIN RoHS: Compliant | 0 |
|
$71.3700 / $88.5600 | Order Now |
DISTI #
CAN DCMV13C6PNK87
|
Avnet Americas | COMBO 13W6M PCB STR V GF C TIN - Bulk (Alt: CAN DCMV13C6PNK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0538 / $95.4433 | Buy Now |
Part Details for DCMV13C6PNK87
DCMV13C6PNK87 CAD Models
DCMV13C6PNK87 Part Data Attributes:
|
DCMV13C6PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMV13C6PNK87
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMV13C6PNK87
This table gives cross-reference parts and alternative options found for DCMV13C6PNK87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMV13C6PNK87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM-13P6P-1AGN-K87 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCMV13C6PNK87 vs DCM-13P6P-1AGN-K87 |
CBM13W6M77000S | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCMV13C6PNK87 vs CBM13W6M77000S |
DAME-13W6PB | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMV13C6PNK87 vs DAME-13W6PB |
L717TWC13W6PHP3SV3RRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMV13C6PNK87 vs L717TWC13W6PHP3SV3RRM6 |
L177TWC13W6PP3SYRM84 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMV13C6PNK87 vs L177TWC13W6PP3SYRM84 |
DDME-13W6PMTI | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMV13C6PNK87 vs DDME-13W6PMTI |
CBM13W6M370000 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DCMV13C6PNK87 vs CBM13W6M370000 |
DAM-13W6PETI | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMV13C6PNK87 vs DAM-13W6PETI |
DDMY-13W6PX | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCMV13C6PNK87 vs DDMY-13W6PX |
L77TWC13W6PHP2SVRM6 | D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCMV13C6PNK87 vs L77TWC13W6PHP2SVRM6 |