Part Details for DD15M2000C by Amphenol Positronic
Overview of DD15M2000C by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD15M2000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ6234
|
Newark | Dd15M2000C |Positronic DD15M2000C Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4600 / $74.7600 | Buy Now |
DISTI #
276-DD15M2000C
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Male Connector 15P Solder Cup Cadmium Shell RoHS: Not Compliant | 0 |
|
$31.4500 / $57.8700 | Order Now |
DISTI #
POSDD15M2000C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 7 |
|
$56.2248 / $59.1840 | Buy Now | |
DISTI #
POSDD15M2000C
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD15M2000C
DD15M2000C CAD Models
DD15M2000C Part Data Attributes
|
DD15M2000C
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD15M2000C
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308; MIL-C-39029, POLARIZED, COMPATIBLE CONTACT: MS8022D | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER COPPER/GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD15M2000C
This table gives cross-reference parts and alternative options found for DD15M2000C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD15M2000C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPL15P564TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M2000C vs DEPL15P564TXXXXLF |
DD15M4000X | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD15M2000C vs DD15M4000X |
DEPS15P865CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M2000C vs DEPS15P865CTXXXXLF |
DEP15P864GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M2000C vs DEP15P864GTXXXXLF |
DEP15P565CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M2000C vs DEP15P565CTXXXXLF |
PCDD15M98S0T60 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD15M2000C vs PCDD15M98S0T60 |
DD15M1F000-50-400.1 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD15M2000C vs DD15M1F000-50-400.1 |
L777SDE15PABCH3R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DD15M2000C vs L777SDE15PABCH3R |
ODD15M5R700S/AA-15 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD15M2000C vs ODD15M5R700S/AA-15 |
DEPV15P865TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DD15M2000C vs DEPV15P865TXXXXLF |