Part Details for DEPL15P564TXXXXLF by Amphenol FCi
Overview of DEPL15P564TXXXXLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for DEPL15P564TXXXXLF
DEPL15P564TXXXXLF CAD Models
DEPL15P564TXXXXLF Part Data Attributes:
|
DEPL15P564TXXXXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEPL15P564TXXXXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEPL15P564TXXXXLF
This table gives cross-reference parts and alternative options found for DEPL15P564TXXXXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEPL15P564TXXXXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD15M4R700X/AA-50 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DEPL15P564TXXXXLF vs DD15M4R700X/AA-50 |
DD15M1F000-50-799.3 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DEPL15P564TXXXXLF vs DD15M1F000-50-799.3 |
DEPL15P564TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEPL15P564TXXXXLF vs DEPL15P564TXXXXLF |
DEPV15P864GTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DEPL15P564TXXXXLF vs DEPV15P864GTXXXXLF |
DEPV15P864CTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEPL15P564TXXXXLF vs DEPV15P864CTXXXXLF |
DD15M32P000-50-403.27 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DEPL15P564TXXXXLF vs DD15M32P000-50-403.27 |
L777HDHDEG15PVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DEPL15P564TXXXXLF vs L777HDHDEG15PVFM |
749768-2 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DEPL15P564TXXXXLF vs 749768-2 |
DEP15P564TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DEPL15P564TXXXXLF vs DEP15P564TXXXXLF |
DEPS15P564TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DEPL15P564TXXXXLF vs DEPS15P564TXXXXLF |