Part Details for DD180N16SHPSA1 by Infineon Technologies AG
Overview of DD180N16SHPSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for DD180N16SHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8807
|
Newark | Diode Module, 1.6Kv, 226A Rohs Compliant: Yes |Infineon DD180N16SHPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$45.6400 / $58.4300 | Buy Now |
DISTI #
2156-DD180N16SHPSA1-ND
|
DigiKey | DIODE MODULE GP 1.6KV 192A Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
823 In Stock |
|
$39.9700 | Buy Now |
DISTI #
DD180N16SHPSA1-ND
|
DigiKey | DIODE MODULE GP 1.6KV 192A Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$37.7281 / $50.0200 | Buy Now |
DISTI #
DD180N16SHPSA1
|
Avnet Americas | Diode Module Rectifier Dual Series 226A 3-Pin BG-PB34SB-1 Tray - Trays (Alt: DD180N16SHPSA1) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$42.8885 | Buy Now |
DISTI #
726-DD180N16SHPSA1
|
Mouser Electronics | Discrete Semiconductor Modules L#T-BOND MODULE RoHS: Compliant | 5 |
|
$37.7200 / $51.0700 | Buy Now |
|
Future Electronics | DD180N16S: 1600 Vrrm 226 A Chassis Mount Rectifier Diode Module RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tray | 0Tray |
|
$39.1900 / $40.2100 | Buy Now |
|
Rochester Electronics | DD180N16 - Thyristor / Diode Module RoHS: Compliant Status: Active Min Qty: 1 | 823 |
|
$34.3000 / $40.3500 | Buy Now |
DISTI #
DD180N16SHPSA1
|
Avnet Americas | Diode Module Rectifier Dual Series 226A 3-Pin BG-PB34SB-1 Tray - Trays (Alt: DD180N16SHPSA1) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$42.8885 | Buy Now |
DISTI #
DD180N16S
|
TME | Module: diode, double series, 1.6kV, If: 226A, BG-PB34SB-1, screw Min Qty: 1 | 0 |
|
$29.2200 / $36.6700 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 18 |
|
$57.9234 / $61.5560 | Buy Now |
Part Details for DD180N16SHPSA1
DD180N16SHPSA1 CAD Models
DD180N16SHPSA1 Part Data Attributes:
|
DD180N16SHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD180N16SHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 192A, 1600V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.39 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 5150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 192 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD180N16SHPSA1
This table gives cross-reference parts and alternative options found for DD180N16SHPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD180N16SHPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEMIX191KD | Rectifier Diode, 1 Phase, 2 Element, 190A, 1600V V(RRM), Silicon, CASE SEMIX 1S, 4 PIN | SEMIKRON | DD180N16SHPSA1 vs SEMIX191KD |
DD180N16S | Rectifier Diode, 1 Phase, 2 Element, 192A, 1600V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD180N16SHPSA1 vs DD180N16S |