Part Details for DDV24W7S300G40LF by Amphenol Communications Solutions
Overview of DDV24W7S300G40LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDV24W7S300G40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDV24W7S300G40LF-ND
|
DigiKey | CONN D-SUB RCPT 24POS VERT SLDR Min Qty: 200 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0022 | Buy Now |
Part Details for DDV24W7S300G40LF
DDV24W7S300G40LF CAD Models
DDV24W7S300G40LF Part Data Attributes:
|
DDV24W7S300G40LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DDV24W7S300G40LF
Amphenol Communications Solutions
D Subminiature Connector, 24 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DDV24W7S300G40LF
This table gives cross-reference parts and alternative options found for DDV24W7S300G40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDV24W7S300G40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM24W7F0000X | D Subminiature Connector, 24 Contact(s), Female, Crimp/Solder Terminal | Amphenol Positronic | DDV24W7S300G40LF vs CBM24W7F0000X |
DDMV24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DDV24W7S300G40LF vs DDMV24W7S400 |
DDML24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DDV24W7S300G40LF vs DDML24W7S400 |
DDMS24W7S4N | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DDV24W7S300G40LF vs DDMS24W7S4N |
CQDRE24W7S | CONNECTOR, 24 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | Tri-Star Electronics International | DDV24W7S300G40LF vs CQDRE24W7S |
CQDRE24W7S | D Subminiature Connector, 24 Contact(s), Female, Crimp Terminal, Receptacle, | Carlisle Interconnect Technologies | DDV24W7S300G40LF vs CQDRE24W7S |
DDME24W7SNMBF179FR163 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DDV24W7S300G40LF vs DDME24W7SNMBF179FR163 |
DDML24W7S443 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket | Amphenol FCi | DDV24W7S300G40LF vs DDML24W7S443 |
DDMV24W7S400 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DDV24W7S300G40LF vs DDMV24W7S400 |
DDMV24W7S443 | D Subminiature Connector, 24 Contact(s), Female, Wire Wrap Terminal, Socket, | Amphenol Communications Solutions | DDV24W7S300G40LF vs DDMV24W7S443 |