-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3631
|
Newark | Diode, Bridge Rect, 1-Ph, 400V, 1A, Dfs, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Bridge Rectifier Case Style:Dfs, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Vishay DF04S-E3/77 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4146 |
|
$0.3450 | Buy Now |
DISTI #
DF04S-E3/77
|
Avnet Americas | Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFS T/R - Tape and Reel (Alt: DF04S-E3/77) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 19500 |
|
$0.1918 / $0.2437 | Buy Now |
DISTI #
DF04S-E3/77
|
Avnet Americas | Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFS T/R - Tape and Reel (Alt: DF04S-E3/77) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.1918 / $0.2373 | Buy Now |
DISTI #
60AC3631
|
Avnet Americas | Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFS T/R - Product that comes on tape, but is not reeled (Alt: 60AC3631) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Ammo Pack | 82 Partner Stock |
|
$0.5310 / $0.7570 | Buy Now |
DISTI #
625-DF04S-E3/77
|
Mouser Electronics | Bridge Rectifiers 1.0 Amp 400 Volt RoHS: Compliant | 8163 |
|
$0.2530 / $0.7400 | Buy Now |
DISTI #
E02:0323_00021192
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFS T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2310 | Europe - 12000 |
|
$0.1774 / $0.1792 | Buy Now |
DISTI #
V36:1790_07456975
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFS T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2315 | Americas - 9000 |
|
$0.2037 / $0.2058 | Buy Now |
DISTI #
V72:2272_07456975
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFS T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips | Americas - 3001 |
|
$0.2079 / $0.6311 | Buy Now |
|
Future Electronics | DF04S Series 1 A 400 V Miniature Glass Passivated Single Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 15000Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Future Electronics | DF04S Series 1 A 400 V Miniature Glass Passivated Single Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2550 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF04S-E3/77
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DF04S-E3/77
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DF04S-E3/77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF04S-E3/77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB104S | Bridge Rectifier Diode, SURFACE MOUNT, PLASTIC, DIP-4 | Surge Components Inc | DF04S-E3/77 vs DB104S |
SDB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, | Microsemi Corporation | DF04S-E3/77 vs SDB104 |
DB104S | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, PLASTIC, DBS, 4 PIN | Gulfsemi | DF04S-E3/77 vs DB104S |
DB104S | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | DF04S-E3/77 vs DB104S |
SDB104-BP | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | DF04S-E3/77 vs SDB104-BP |
SDB104 | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon | International Semiconductor Inc | DF04S-E3/77 vs SDB104 |
DB104-S | Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF04S-E3/77 vs DB104-S |
DB104S | Bridge Rectifier Diode, | Secos Corporation | DF04S-E3/77 vs DB104S |
DB104-S | BRIDGE RECTIFIER DIODE | Surge Components Inc | DF04S-E3/77 vs DB104-S |
DB104S | 1A, 400V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | DF04S-E3/77 vs DB104S |