Part Details for DF13-8P-1.25DSA(50) by Hirose Electric Co Ltd
Overview of DF13-8P-1.25DSA(50) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF13-8P-1.25DSA(50)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
536-0107-5-50
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 1.25mm Solder ST Thru-Hole (Alt: 536-0107-5-50) RoHS: Compliant Min Qty: 41 Package Multiple: 41 | Abacus - 0 |
|
Buy Now |
Part Details for DF13-8P-1.25DSA(50)
DF13-8P-1.25DSA(50) CAD Models
DF13-8P-1.25DSA(50) Part Data Attributes:
|
DF13-8P-1.25DSA(50)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-8P-1.25DSA(50)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |
Alternate Parts for DF13-8P-1.25DSA(50)
This table gives cross-reference parts and alternative options found for DF13-8P-1.25DSA(50). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-8P-1.25DSA(50), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-8P-1.25DSA(25) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF13-8P-1.25DSA(50) vs DF13-8P-1.25DSA(25) |
DF13-8P-1.25DSA(05) | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | DF13-8P-1.25DSA(50) vs DF13-8P-1.25DSA(05) |