Part Details for DF3A-13P-2DS by Hirose Electric Co Ltd
Overview of DF3A-13P-2DS by Hirose Electric Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3A-13P-2DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9222
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3A-13P-2DS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.3540 | Buy Now |
DISTI #
H3904-ND
|
DigiKey | CONN HEADER R/A 13POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$0.2141 / $0.5100 | Buy Now |
DISTI #
DF3A-13P-2DS
|
Avnet Americas | Connector Wire to Board Shrouded Header 13 Position 2mm Solder Right Angle Through Hole - Bag (Alt: DF3A-13P-2DS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.2213 / $0.2566 | Buy Now |
DISTI #
798-DF3A-13P-2DS
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PCB HEADER 13POS THRU-HOLE TIN RoHS: Compliant | 0 |
|
$0.2300 / $0.2620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2160 | Buy Now |
DISTI #
HIRDF3A-13P-2DS
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2492 / $0.3540 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2117 / $0.3628 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 500 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 400 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 1798 |
|
$0.2840 / $0.7100 | Buy Now |
Part Details for DF3A-13P-2DS
DF3A-13P-2DS CAD Models
DF3A-13P-2DS Part Data Attributes:
|
DF3A-13P-2DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3A-13P-2DS
Hirose Electric Co Ltd
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKAGING 100 PCS. PER BAG | |
Body Depth | 0.283 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | GUIDE SLOT | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF3A-13P-2DS
This table gives cross-reference parts and alternative options found for DF3A-13P-2DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3A-13P-2DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35362-1350 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | DF3A-13P-2DS vs 35362-1350 |
53048-1310 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, | Molex | DF3A-13P-2DS vs 53048-1310 |
22-05-3131 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | DF3A-13P-2DS vs 22-05-3131 |