Part Details for DF57-5S-1.2C by Hirose Electric Co Ltd
Overview of DF57-5S-1.2C by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF57-5S-1.2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
666-0008-3-00
|
Avnet Abacus | DF57-5S-1.2C , 6660008300 (Alt: 666-0008-3-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1874404
|
element14 Asia-Pacific | SOCKET, DF57, 1.2MM, 5WAY RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1639 / $0.2902 | Buy Now |
DISTI #
1874404
|
Farnell | SOCKET, DF57, 1.2MM, 5WAY RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.1518 / $0.2334 | Buy Now |
Part Details for DF57-5S-1.2C
DF57-5S-1.2C CAD Models
DF57-5S-1.2C Part Data Attributes
|
DF57-5S-1.2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF57-5S-1.2C
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACT: DF57-2830SCF | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF57-5S-1.2C
This table gives cross-reference parts and alternative options found for DF57-5S-1.2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF57-5S-1.2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-105-23-L-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF57-5S-1.2C vs SSQ-105-23-L-S |
CLG-1005-00101B-CGR | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET | 3M Electronics | DF57-5S-1.2C vs CLG-1005-00101B-CGR |
ESQT-105-02-F-S-587 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | DF57-5S-1.2C vs ESQT-105-02-F-S-587 |
1798880000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | DF57-5S-1.2C vs 1798880000 |
MMSS-05-24C-L-10.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | DF57-5S-1.2C vs MMSS-05-24C-L-10.00-S-K |
714-87-105-31-018101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | DF57-5S-1.2C vs 714-87-105-31-018101 |
SSW-105-21-STL-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | DF57-5S-1.2C vs SSW-105-21-STL-S |
MS7175-005-000-455 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | DF57-5S-1.2C vs MS7175-005-000-455 |
G808C05121 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | DF57-5S-1.2C vs G808C05121 |
F1-05-D-H8-D | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | DF57-5S-1.2C vs F1-05-D-H8-D |