Datasheets
DG187AA by:

SPDT, 1 Func, 1 Channel, JFET, MBCY10

Part Details for DG187AA by Harris Semiconductor

Overview of DG187AA by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Part Details for DG187AA

DG187AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG187AA Part Data Attributes

DG187AA Harris Semiconductor
Buy Now Datasheet
Compare Parts:
DG187AA Harris Semiconductor SPDT, 1 Func, 1 Channel, JFET, MBCY10
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description , CAN10,.23
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPDT
JESD-30 Code O-MBCY-W10
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 1
Number of Terminals 10
Off-state Isolation-Nom 50 dB
On-state Resistance-Max (Ron) 30 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Equivalence Code CAN10,.23
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 130 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Technology JFET
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM

Alternate Parts for DG187AA

This table gives cross-reference parts and alternative options found for DG187AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG187AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JM38510/11106BIA SPDT, 1 Func, 1 Channel, JFET, MBCY10, METAL CAN-10 Vishay Siliconix DG187AA vs JM38510/11106BIA
DG188AA/883B SPDT, 1 Func, 1 Channel, JFET, MBCY10 Harris Semiconductor DG187AA vs DG188AA/883B
JM38510/11106BIC SPDT, 1 Func, 1 Channel, JFET, MBCY10, METAL CAN-10 Harris Semiconductor DG187AA vs JM38510/11106BIC
JM38510/11106BIC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 Intersil Corporation DG187AA vs JM38510/11106BIC
M38510/11106BIA SPDT, 1 Func, 1 Channel, MBCY10, METAL CAN, 10 PIN Harris Semiconductor DG187AA vs M38510/11106BIA
M38510/11106BIX SPDT, 1 Func, 1 Channel, METAL CAN, 10 PIN Harris Semiconductor DG187AA vs M38510/11106BIX
M38510/11106BIA 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN, 10 PIN Intersil Corporation DG187AA vs M38510/11106BIA
DG188BA 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10 Intersil Corporation DG187AA vs DG188BA
DG187AA/883B SPDT, 1 Func, 1 Channel, JFET, MBCY10 Harris Semiconductor DG187AA vs DG187AA/883B
DG188AA SPDT, 1 Func, 1 Channel, MBCY10, PACKAGE-10 Rochester Electronics LLC DG187AA vs DG188AA
Part Number Description Manufacturer Compare
DG188AP SPDT, 1 Func, 1 Channel, JFET, CDIP14 Harris Semiconductor DG187AA vs DG188AP
HI2-387-2 SPDT, 1 Func, 1 Channel, CMOS, MBCY10 Harris Semiconductor DG187AA vs HI2-387-2
DG187AP/883B SPDT, 1 Func, 1 Channel, JFET, CDIP14 Harris Semiconductor DG187AA vs DG187AP/883B
DG387BA SPDT, 1 Func, 1 Channel, CMOS, MBCY10, METAL CAN-10 Maxim Integrated Products DG187AA vs DG387BA
HI2-0387-5 IC,ANALOG SWITCH,SINGLE,SPDT,CMOS,CAN,10PIN,METAL Intersil Corporation DG187AA vs HI2-0387-5
DG188AA SPDT, 1 Func, 1 Channel, JFET, MBCY10 Harris Semiconductor DG187AA vs DG188AA
DG188BA SPDT, 1 Func, 1 Channel, JFET, MBCY10 Harris Semiconductor DG187AA vs DG188BA
DG387ABK SPDT, 1 Func, 1 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 Maxim Integrated Products DG187AA vs DG387ABK
M38510/11106BCC SPDT, 1 Func, 1 Channel, CDIP14, CERAMIC, DIP-14 Harris Semiconductor DG187AA vs M38510/11106BCC
JM38510/11106BIC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, MBCY10, METAL CAN-10 Intersil Corporation DG187AA vs JM38510/11106BIC

DG187AA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG187AA by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG187AA by Harris Semiconductor

  • Please alert me when DG187AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DG187AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG187AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DG187AA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG187AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG187AA by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: