Filter Your Search
1 - 10 of 16 results
|
DG187AA
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | 1 | 1 | 50 dB | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | BCY | METAL CAN-10 | 10 | not_compliant | 8542.39.00.01 | |||||
|
DG187AA/HR
General Electric Solid State
|
Check for Price | No | Obsolete | SPDT | 1 | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN10,.23 | unknown | 8542.39.00.01 | ||||||||||||||
|
DG187AA/B
General Electric Solid State
|
Check for Price | No | Obsolete | SPDT | 1 | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN10,.23 | unknown | 8542.39.00.01 | ||||||||||||||
|
DG187AA/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | JFET | 1 | 1 | 50 dB | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | , CAN10,.23 | not_compliant | 8542.39.00.01 | ||||||
|
DG187AA
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
DG187AA/883
Rochester Electronics LLC
|
Check for Price | Obsolete | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | 1 | 1 | MILITARY | O-MBCY-W10 | 125 °C | -55 °C | MIL-STD-883 | 10 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||
|
DG187AA/883
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | JFET | 1 | 1 | 50 dB | 3.2 mA | MILITARY | O-MBCY-W10 | Not Qualified | 125 °C | -55 °C | 10 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
DG187AA/C
General Electric Solid State
|
Check for Price | No | Obsolete | SPDT | 1 | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | GENERAL ELECTRIC SOLID STATE | , CAN10,.23 | unknown | 8542.39.00.01 | ||||||||||||||
|
DG187AA/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | JFET | 1 | 1 | 50 dB | BREAK-BEFORE-MAKE | MILITARY | O-MBCY-W10 | Not Qualified | e0 | 125 °C | -55 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN10,.23 | unknown | 8542.39.00.01 | ||||||
|
DG187AA
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 30 Ω | 150 ns | 130 ns | SPDT | 1 | 1 | 50 dB | MILITARY | O-MBCY-W10 | 125 °C | -55 °C | 10 | METAL | ROUND | CYLINDRICAL | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |