Datasheets
DG303AAK/883B by:

TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C

Part Details for DG303AAK/883B by Analog Devices Inc

Overview of DG303AAK/883B by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for DG303AAK/883B

Part # Distributor Description Stock Price Buy
Analog Devices Inc TTL Compatible CMOS Analog Swi Min Qty: 1 Package Multiple: 1 11
Buy Now

Part Details for DG303AAK/883B

DG303AAK/883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG303AAK/883B Part Data Attributes:

DG303AAK/883B Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DG303AAK/883B Analog Devices Inc TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C
Part Life Cycle Code Active
Part Package Code 14-CERDIP-300_MIL
Pin Count 14
Manufacturer Package Code 14-CERDIP-300_MIL
Date Of Intro 1988-04-01
Analog IC - Other Type SPDT
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.43 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NO/NC
Number of Channels 2
Number of Functions 2
Number of Terminals 14
Off-state Isolation-Nom 62 dB
On-state Resistance-Max (Ron) 50 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 250 ns
Switch-on Time-Max 300 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for DG303AAK/883B

This table gives cross-reference parts and alternative options found for DG303AAK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG303AAK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DG303AK SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Maxim Integrated Products DG303AAK/883B vs DG303AK
DG303AAK SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Maxim Integrated Products DG303AAK/883B vs DG303AAK
M38510/11604BCC SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor DG303AAK/883B vs M38510/11604BCC
M38510/11604BCA DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14 Intersil Corporation DG303AAK/883B vs M38510/11604BCA
DG303ACJ+ TTL Compatible CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C Analog Devices Inc DG303AAK/883B vs DG303ACJ+
DG303AAK TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C Analog Devices Inc DG303AAK/883B vs DG303AAK
DG303CK SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Maxim Integrated Products DG303AAK/883B vs DG303CK
DG303ACJ+ SPDT, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 Maxim Integrated Products DG303AAK/883B vs DG303ACJ+
DG303ABK TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -20 to 85C Analog Devices Inc DG303AAK/883B vs DG303ABK
M38510/11604BCX SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC DG303AAK/883B vs M38510/11604BCX
Part Number Description Manufacturer Compare
M38510/11604BCX SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC DG303AAK/883B vs M38510/11604BCX
M38510/11604BCA SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor DG303AAK/883B vs M38510/11604BCA
DG303AAK SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Maxim Integrated Products DG303AAK/883B vs DG303AAK
M38510/11604BCC SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor DG303AAK/883B vs M38510/11604BCC
DG303AAK TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C Analog Devices Inc DG303AAK/883B vs DG303AAK
DG303ACJ+ TTL Compatible CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C Analog Devices Inc DG303AAK/883B vs DG303ACJ+
DG303ACK SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Maxim Integrated Products DG303AAK/883B vs DG303ACK
DG303AK SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Maxim Integrated Products DG303AAK/883B vs DG303AK
DG303CK SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Maxim Integrated Products DG303AAK/883B vs DG303CK
DG303ACJ+ SPDT, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 Maxim Integrated Products DG303AAK/883B vs DG303ACJ+

DG303AAK/883B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG303AAK/883B by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG303AAK/883B by Analog Devices Inc

  • Please alert me when DG303AAK/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DG303AAK/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG303AAK/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DG303AAK/883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG303AAK/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG303AAK/883B by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: