-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG303AAK-NR
|
Mouser Electronics | Analog Switch ICs TTL Compatible CMOS Analog Switches RoHS: Not Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | TTL Compatible CMOS Analog Swi Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG303AAK
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG303AAK
Analog Devices Inc
TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Part Package Code | 14-CERDIP-300_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-CERDIP-300_MIL | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DG303AAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG303AAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG303AK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303AAK vs DG303AK |
DG303AAK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303AAK vs DG303AAK |
M38510/11604BCC | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | DG303AAK vs M38510/11604BCC |
M38510/11604BCA | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | DG303AAK vs M38510/11604BCA |
DG303ACJ+ | TTL Compatible CMOS Analog Switches, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | DG303AAK vs DG303ACJ+ |
DG303AAK/883B | TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -55 to 125C | Analog Devices Inc | DG303AAK vs DG303AAK/883B |
DG303CK | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Maxim Integrated Products | DG303AAK vs DG303CK |
DG303ACJ+ | SPDT, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AC, DIP-14 | Maxim Integrated Products | DG303AAK vs DG303ACJ+ |
DG303ABK | TTL Compatible CMOS Analog Switches, 14-CERDIP-300_MIL, 14 Pins, -20 to 85C | Analog Devices Inc | DG303AAK vs DG303ABK |
M38510/11604BCX | SPDT, 2 Func, 2 Channel, CMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DG303AAK vs M38510/11604BCX |