Part Details for DG306ABK by Maxim Integrated Products
Overview of DG306ABK by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for DG306ABK
DG306ABK CAD Models
DG306ABK Part Data Attributes:
|
DG306ABK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG306ABK
Maxim Integrated Products
DPST, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPST | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for DG306ABK
This table gives cross-reference parts and alternative options found for DG306ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG306ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG306ACJ | DPST, 2 Func, 2 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | DG306ABK vs DG306ACJ |
HI1-0306-2 | DPST, 2 Func, 2 Channel, CMOS, CDIP14 | Harris Semiconductor | DG306ABK vs HI1-0306-2 |
DG306ACK | DPST, 2 Func, 2 Channel, CMOS, CDIP14, 0.300 INCH, CERDIP-14 | Maxim Integrated Products | DG306ABK vs DG306ACK |
JM38510/11607BCA | IC DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | Vishay Siliconix | DG306ABK vs JM38510/11607BCA |
JM38510/11607BCX | IC DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14, Multiplexer or Switch | Linear Technology | DG306ABK vs JM38510/11607BCX |
HI1-0306-2 | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14, PACKAGE-14 | Rochester Electronics LLC | DG306ABK vs HI1-0306-2 |
DG306ABK | DUAL 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP14, 0.300 INCH, CERDIP-14 | Rochester Electronics LLC | DG306ABK vs DG306ABK |