-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9793
|
Newark | Analogue Mux/Demux, 8:1, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG407DW-E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$7.6200 / $10.1100 | Buy Now |
DISTI #
DG407DW-E3
|
Avnet Americas | Analog Multiplexer Dual 8:1 28-Pin SOIC W - Bulk (Alt: DG407DW-E3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2240 / $6.6364 | Buy Now |
DISTI #
781-DG407DW-E3
|
Mouser Electronics | Multiplexer Switch ICs SOIC-28 MULTIPLEXER SW DUAL RoHS: Compliant | 1057 |
|
$5.0100 / $8.1400 | Buy Now |
|
Future Electronics | DG407 Series 20 V Dual 8-Channel High-Performance CMOS Analog Multiplexer RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 1150Tube |
|
$5.4600 / $5.6000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
DG407DW-E3
|
TTI | Multiplexer Switch ICs SOIC-28 MULTIPLEXER SW DUAL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 250 In Stock |
|
$4.9600 / $5.8400 | Buy Now |
DISTI #
DG407DW-E3
|
Avnet Americas | Analog Multiplexer Dual 8:1 28-Pin SOIC W - Bulk (Alt: DG407DW-E3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2240 / $6.6364 | Buy Now |
DISTI #
DG407DW-E3
|
EBV Elektronik | Analog Multiplexer Dual 8:1 28-Pin SOIC W (Alt: DG407DW-E3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG407DW-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG407DW-E3
Vishay Intertechnologies
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO28, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |