Filter Your Search
1 - 2 of 2 results
|
DG407DW-E3
Vishay Siliconix
|
$6.0579 | Yes | Active | 15 V | YES | -15 V | 100 Ω | 5 Ω | 400 ns | 300 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 69 dB | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.54 mm | 7.5 mm | VISHAY SILICONIX | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.39.00.01 | Vishay | |||
|
DG407DW-E3
Vishay Intertechnologies
|
$6.4398 | Yes | Active | 15 V | YES | -15 V | 100 Ω | 5 Ω | 400 ns | 300 ns | 30 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 69 dB | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.54 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | SOIC-28 | compliant | Vishay |