Part Details for DG529BY by Harris Semiconductor
Overview of DG529BY by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG529BY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DG529 - Analog Latchable Multiplexer, 4-Channel RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$2.2400 / $2.6400 | Buy Now |
Part Details for DG529BY
DG529BY CAD Models
DG529BY Part Data Attributes
|
DG529BY
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG529BY
Harris Semiconductor
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, SOIC-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOIC-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DG529BY
This table gives cross-reference parts and alternative options found for DG529BY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG529BY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG529CWN+T | 8-Channel, Latchable Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | DG529BY vs DG529CWN+T |
DG529EWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Rochester Electronics LLC | DG529BY vs DG529EWN |
DG529CWN+T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529BY vs DG529CWN+T |
DG529CWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529BY vs DG529CWN |
DG529CWN+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529BY vs DG529CWN+ |
DG529EWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529BY vs DG529EWN |
DG529EWN-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529BY vs DG529EWN-T |
DG529BY | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO18, SOIC-18 | Intersil Corporation | DG529BY vs DG529BY |
DG529CY | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, SOIC-18 | Harris Semiconductor | DG529BY vs DG529CY |
DG529CY | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO18, SOIC-18 | Intersil Corporation | DG529BY vs DG529CY |