Filter Your Search
1 - 4 of 4 results
|
DG529BY
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | YES | -15 V | 450 Ω | 16.2 Ω | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | OTHER | R-PDSO-G18 | e0 | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-18 | 18 | unknown | 8542.39.00.01 | ||||||||
|
DG529BY
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 16.2 Ω | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2.5 mA | BREAK-BEFORE-MAKE | OTHER | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | HARRIS SEMICONDUCTOR | SOIC-18 | unknown | 8542.39.00.01 | ||||||
|
DG529BY
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 16.2 Ω | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 68 dB | 2.5 mA | BREAK-BEFORE-MAKE | OTHER | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | SOIC-18 | 18 | not_compliant | 8542.39.00.01 | ||||
|
DG529BY
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 1.5 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | BREAK-BEFORE-MAKE | R-XDIP-T28 | Not Qualified | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-28 | unknown | 8542.39.00.01 |