Part Details for DG529CJ+ by Analog Devices Inc
Overview of DG529CJ+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG529CJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1000
|
Newark | Analogue Mux, Dual, 4:1, Dip-18, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 30V, ± 4.5V To ± 20V, Ic Case/Package:Dip, No. Of Pins:18Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices DG529CJ+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$6.8200 | Buy Now |
DISTI #
700-DG529CJ
|
Mouser Electronics | Multiplexer Switch ICs 8-Channel, Latchable Multiplexer RoHS: Compliant | 75 |
|
$7.8400 / $12.3800 | Buy Now |
|
Analog Devices Inc | 8-Channel, Latchable Multiplex Min Qty: 1 Package Multiple: 1 | 2171 |
|
$7.8449 / $12.3900 | Buy Now |
Part Details for DG529CJ+
DG529CJ+ CAD Models
DG529CJ+ Part Data Attributes
|
DG529CJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG529CJ+
Analog Devices Inc
8-Channel, Latchable Multiplexer, 18-PDIP-300_MIL, 18 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 18-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1991-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 27 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1500 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DG529CJ+
This table gives cross-reference parts and alternative options found for DG529CJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG529CJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG429BN | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | DG529CJ+ vs ADG429BN |
DG429DJ-E3 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-18 | Vishay Intertechnologies | DG529CJ+ vs DG429DJ-E3 |
ADG429TQ | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERAMIC, DIP-18, Multiplexer or Switch | Analog Devices Inc | DG529CJ+ vs ADG429TQ |
DG529AK/883B | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERDIP-18 | Intersil Corporation | DG529CJ+ vs DG529AK/883B |
DG529DJ+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DG529CJ+ vs DG529DJ+ |
DG529CJ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | DG529CJ+ vs DG529CJ |
DG529AK/883B | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18 | Harris Semiconductor | DG529CJ+ vs DG529AK/883B |
DG529DK | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Maxim Integrated Products | DG529CJ+ vs DG529DK |
ADG429TQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP18, CERAMIC, DIP-18 | Rochester Electronics LLC | DG529CJ+ vs ADG429TQ |
DG529AK | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18 | Harris Semiconductor | DG529CJ+ vs DG529AK |