Part Details for DH2C-B1PA by The Cherry Corporation
Overview of DH2C-B1PA by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DH2C-B1PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 995 |
|
RFQ |
Part Details for DH2C-B1PA
DH2C-B1PA CAD Models
DH2C-B1PA Part Data Attributes:
|
DH2C-B1PA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
DH2C-B1PA
The Cherry Corporation
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 30VDC, 1.6mm, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | unknown | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 1.6 mm | |
Actuator Type | SIMULATED ROLLER | |
Additional Feature | LIGHT WEIGHT | |
Body Breadth | 2.69 mm | |
Body Color | BROWN | |
Body Height | 6.02 mm | |
Body Length or Diameter | 8.2 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@30VDC | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Manufacturer Series | DH | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Position | 0.263 inch | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 5 | |
Pre-Travel-Max | 1.3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.122 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for DH2C-B1PA
This table gives cross-reference parts and alternative options found for DH2C-B1PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DH2C-B1PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DH2CB1PA | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 30VDC, 1.6mm, Solder Terminal, Simulated Roller Actuator, Panel Mount, | ZF Friedrichshafen AG | DH2C-B1PA vs DH2CB1PA |