Filter Your Search
1 - 3 of 3 results
|
DH2CB1PA
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 500 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | .5A@30VDC | 0.49 N | 1.3 mm | e4 | -25 °C | 70 °C | PANEL MOUNT | 1.6 mm | SNAP ACTION | POLYPHENYLENE SULPHIDE | NO | SILVER | BRASS | SOLDER | 2.69 mm | 6.02 mm | 8.2 mm | 0.122 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||||
|
DH2CB1PA
The Cherry Corporation
|
Check for Price | Yes | Transferred | 500 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER | .5A@30VDC | 0.49 N | 1.3 mm | e4 | -25 °C | 70 °C | PANEL MOUNT | 1.6 mm | SNAP ACTION | POLYPHENYLENE SULPHIDE | NO | Silver (Ag) | BRASS | SOLDER | 2.69 mm | 6.02 mm | 8.2 mm | 0.122 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
DH2C-B1PA
The Cherry Corporation
|
Check for Price | Yes | Active | 500 mA | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | GOLD | SNAP ACTING/LIMIT SWITCH | DH | SIMULATED ROLLER | LIGHT WEIGHT | .5A@30VDC | ON-(ON) | 0.49 N | 1.3 mm | e4 | -25 °C | 70 °C | PANEL MOUNT | THERMOPLASTIC | 1.6 mm | BROWN | BERYLLIUM COPPER | GOLD | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | POLYESTER | 0.263 inch | 5 | NO | SILVER | BRASS | SOLDER | 2.69 mm | 6.02 mm | 8.2 mm | 0.122 inch | THE CHERRY CORP | unknown |