Part Details for DHB-RD60-S131N-4.9 by DDK Ltd
Overview of DHB-RD60-S131N-4.9 by DDK Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHB-RD60-S131N-4.9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 169 |
|
Buy Now |
Part Details for DHB-RD60-S131N-4.9
DHB-RD60-S131N-4.9 CAD Models
DHB-RD60-S131N-4.9 Part Data Attributes
|
DHB-RD60-S131N-4.9
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
DHB-RD60-S131N-4.9
DDK Ltd
D Type Connector, 60 Contact(s), Female, 0.05 inch Pitch, Solder Kinked Leads Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | WITHOUT REAR COVER | |
Body Breadth | 0.276 inch | |
Body Depth | 0.409 inch | |
Body Length | 1.789 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER KINKED LEADS | |
Total Number of Contacts | 60 |
Alternate Parts for DHB-RD60-S131N-4.9
This table gives cross-reference parts and alternative options found for DHB-RD60-S131N-4.9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHB-RD60-S131N-4.9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHB-RD60-S131N-2.9 | D Type Connector, 60 Contact(s), Female, 0.05 inch Pitch, Solder Kinked Leads Terminal, Plug | DDK Ltd | DHB-RD60-S131N-4.9 vs DHB-RD60-S131N-2.9 |
DHB-RB60-R131N | D Type Connector, 60 Contact(s), Female, 0.05 inch Pitch, Solder Kinked Leads Terminal, Plug | DDK Ltd | DHB-RD60-S131N-4.9 vs DHB-RB60-R131N |
DHB-RD60-S131N-3.9 | D Type Connector, 60 Contact(s), Female, 0.05 inch Pitch, Solder Kinked Leads Terminal, Plug | DDK Ltd | DHB-RD60-S131N-4.9 vs DHB-RD60-S131N-3.9 |
DHB-RH60-S131N10 | D Type Connector, 60 Contact(s), Female, 0.05 inch Pitch, Solder Kinked Leads Terminal, Plug | DDK Ltd | DHB-RD60-S131N-4.9 vs DHB-RH60-S131N10 |
DHB-RH60-S131N11 | D Type Connector, 60 Contact(s), Female, 0.05 inch Pitch, Solder Kinked Leads Terminal, Plug | DDK Ltd | DHB-RD60-S131N-4.9 vs DHB-RH60-S131N11 |