Part Details for DM6W24A-13 by Diodes Incorporated
Overview of DM6W24A-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for DM6W24A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DM6W24A-13DI-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO218 Min Qty: 750 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1635 / $1.4998 | Buy Now |
DISTI #
DM6W24A-13
|
Avnet Americas | Transient Voltage Suppressor Diode 24V 4600W Surface Mount DO-218 T/R - Tape and Reel (Alt: DM6W24A-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.0987 | Buy Now |
DISTI #
621-DM6W24A-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$1.1300 / $1.2100 | Order Now |
DISTI #
DM6W24A-13
|
Avnet Americas | Transient Voltage Suppressor Diode 24V 4600W Surface Mount DO-218 T/R - Tape and Reel (Alt: DM6W24A-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.0987 | Buy Now |
DISTI #
DM6W24A-13
|
Avnet Americas | Transient Voltage Suppressor Diode 24V 4600W Surface Mount DO-218 T/R - Tape and Reel (Alt: DM6W24A-13) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9300 / $1.0987 | Buy Now |
Part Details for DM6W24A-13
DM6W24A-13 CAD Models
DM6W24A-13 Part Data Attributes
|
DM6W24A-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DM6W24A-13
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PSSO-C1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218 | |
JESD-30 Code | R-PSSO-C1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | ISO 7637-2; ISO 16750-2 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for DM6W24A-13
This table gives cross-reference parts and alternative options found for DM6W24A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM6W24A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6S24ATHE3/I | Trans Voltage Suppressor Diode, 4600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-218AC, | Vishay Intertechnologies | DM6W24A-13 vs SM6S24ATHE3/I |