Part Details for DM74LS221SJX by Fairchild Semiconductor Corporation
Overview of DM74LS221SJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS221SJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1516 |
|
$0.1276 / $0.1501 | Buy Now |
Part Details for DM74LS221SJX
DM74LS221SJX CAD Models
DM74LS221SJX Part Data Attributes:
|
DM74LS221SJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS221SJX
Fairchild Semiconductor Corporation
Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max Frequency@Nom-Sup | 80 Hz | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 27 mA | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS221SJX
This table gives cross-reference parts and alternative options found for DM74LS221SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS221SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS221FP | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, FP-16DA | Hitachi Ltd | DM74LS221SJX vs HD74LS221FP |
HD74LS221FP-E | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DA | Renesas Electronics Corporation | DM74LS221SJX vs HD74LS221FP-E |
HD74LS221FP-EL | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DA | Renesas Electronics Corporation | DM74LS221SJX vs HD74LS221FP-EL |
SN74LS221NSRG4 | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | DM74LS221SJX vs SN74LS221NSRG4 |
HD74LS221FP | LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DA | Renesas Electronics Corporation | DM74LS221SJX vs HD74LS221FP |
DM74LS221SJ | Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | DM74LS221SJX vs DM74LS221SJ |
SN74LS221NSR | Dual monostable multivibrators with Schmitt-trigger inputs 16-SO 0 to 70 | Texas Instruments | DM74LS221SJX vs SN74LS221NSR |