Parametric results for: DM74LS221SJX under Prescaler/Multivibrators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dm74ls221sjx
Select parts from the table below to compare.
Compare
Compare
DM74LS221SJX
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 80 ns 2 YES SOP 80 Hz LS MONOSTABLE MULTIVIBRATOR TTL 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP16,.3 16 unknown 8542.39.00.01
DM74LS221SJX
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 80 ns 2 YES SOP 80 Hz LS MONOSTABLE MULTIVIBRATOR TTL 2 COMPLEMENTARY 27 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 16 unknown 8542.39.00.01