Part Details for DPB09A-05 by Mean Well
Overview of DPB09A-05 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPB09A-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5693
|
Newark | Dc-Dc Converter, 2 O/P, 9W Rohs Compliant: Yes |Mean Well DPB09A-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7600 / $18.2400 | Buy Now |
DISTI #
1866-DPB09A-05-ND
|
DigiKey | DC DC CONVERTER +/-5V 60W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4 In Stock |
|
$16.1600 / $16.4100 | Buy Now |
DISTI #
DPB09A-05
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V -0.8A/0.8A 9W Through Hole 6-Pin SIP - Boxed Product (Development Kits) (Alt: DPB09A-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DPB09A-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9W +/-5V +/-0-800mA 9-18Vin Iso Reg SIP RoHS: Compliant | 36 |
|
$15.2400 / $16.7100 | Buy Now |
DISTI #
72094204
|
RS | DC-DC Converter, 9W, 300mA, , DPB09 (9W)Series | MEAN WELL DPB09A-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8600 / $17.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.1400 | Buy Now |
|
Onlinecomponents.com | 9W DC-DC Regulated Converter - PCB mount - Wide Input 9-18VDC - Dual Output ±5VDC at ±0.8A - SIP through hole package - Remote ON/OFF |
15 In Stock |
|
$12.9900 / $15.3100 | Buy Now |
DISTI #
DPB09A-05
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V -0.8A/0.8A 9W Through Hole 6-Pin SIP - Boxed Product (Development Kits) (Alt: DPB09A-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
DPB09A-05
|
TME | Converter: DC/DC, 9W, Uin: 9÷18V, Uout: 5VDC, Uout2: -5VDC, SIP8, THT Min Qty: 1 | 3 |
|
$13.2800 / $20.2000 | Buy Now |
DISTI #
000000000005944728
|
Sager | Isolated DC/DC Converters - Through Hole 9W +/-5V +/-0-800mA 9-18Vin Iso Reg SIP Min Qty: 1 | 0 |
|
$13.7200 / $15.2900 | Buy Now |
Part Details for DPB09A-05
DPB09A-05 CAD Models
DPB09A-05 Part Data Attributes:
|
DPB09A-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DPB09A-05
Mean Well
DC-DC Regulated Power Supply Module, 2 Output, 8W, Hybrid, Module-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, EAC | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T6 | |
Length | 24 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER LOAD | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 11.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 9.6 mm |