Filter Your Search
1 - 1 of 1 results
|
DPB09A-05
Mean Well
|
$13.0645 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.925 V | 5.075 V | 800 mA | 2 | NO | NO | 400 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD | 0.03535 Vrms | HYBRID | INDUSTRIAL | 8 W | R-PSMA-T6 | EN, EAC | 90 °C | -40 °C | 6 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.6 mm | 24 mm | 11.7 mm | MEAN WELL ENTERPRISES CO LTD | Module-6 | compliant | Mean Well |