-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70-V, 6-A Dual H-bridge motor driver 44-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7091
|
Newark | Motor Driver, Pwm, 14A, Htssop-44, Motor Type:Stepper And Dc Brush, No. Of Outputs:2Outputs, Output Current:14A, Output Voltage:-, Driver Case Style:Htssop, No. Of Pins:44Pins, Supply Voltage Min:-, Supply Voltage Max:52.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV8412DDWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1474 |
|
$7.2600 / $9.3900 | Buy Now |
DISTI #
296-25561-1-ND
|
DigiKey | IC HALF BRIDGE DRVR 3A 44HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4515 In Stock |
|
$4.2674 / $7.8100 | Buy Now |
DISTI #
595-DRV8412DDWR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full Bridge PWM Motor Driver RoHS: Compliant | 4300 |
|
$4.4700 / $7.8000 | Buy Now |
|
Ameya Holding Limited | HTSSOP 44/I°/CLASS-D MOTOR DRIVER | 8145 |
|
RFQ | |
|
LCSC | 10.8V13.2V PWM HTSSOP-44-EP-6.1mm Motor Driver ICs ROHS | 3 |
|
$3.6563 / $5.0605 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2540 |
|
$4.2900 / $6.2100 | Buy Now |
|
Win Source Electronics | IC BRIDGE DRIVER PAR 44HTSSOP | 22000 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8412DDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8412DDWR
Texas Instruments
70-V, 6-A Dual H-bridge motor driver 44-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP44,.33 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 70 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DRV8412DDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8412DDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV8412DDW | 70-V, 6-A Dual H-bridge motor driver 44-HTSSOP -40 to 85 | Texas Instruments | DRV8412DDWR vs DRV8412DDW |