Part Details for DS1244WP-120+ by Analog Devices Inc
Overview of DS1244WP-120+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1244WP-120+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1244WP-120
|
Mouser Electronics | Real Time Clock 256k NV SRAM with Phantom Clock RoHS: Compliant | 0 |
|
$28.4700 / $31.5200 | Order Now |
|
Analog Devices Inc | 256k NV SRAM with Phantom Cloc Min Qty: 1 Package Multiple: 1 | 286 |
|
$24.1800 / $47.1200 | Buy Now |
|
Ameya Holding Limited | 256k NV SRAM with Phantom Clock | 286 |
|
RFQ |
Part Details for DS1244WP-120+
DS1244WP-120+ CAD Models
DS1244WP-120+ Part Data Attributes:
|
DS1244WP-120+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1244WP-120+
Analog Devices Inc
256k NV SRAM with Phantom Clock, N/A, 34 Pins, 0 to 70C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 34 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2002-08-19 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Length | 25.019 mm | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.858 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J INVERTED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | 1/100 SECOND | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 23.495 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1244WP-120+
This table gives cross-reference parts and alternative options found for DS1244WP-120+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1244WP-120+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1244WP-120IND+ | Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, POWERCAP MODULE-34 | Maxim Integrated Products | DS1244WP-120+ vs DS1244WP-120IND+ |