-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trickle-Charge Timekeeping Chip, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1302N
|
Mouser Electronics | Real Time Clock Trickle-Charge Timekeeping Chip RoHS: Compliant | 629 |
|
$2.8000 / $5.5900 | Buy Now |
|
Analog Devices Inc | Trickle-Charge Timekeeping Chi Min Qty: 1 Package Multiple: 1 | 547 |
|
$2.8075 / $5.5900 | Buy Now |
|
Ameya Holding Limited | DS1302 Series 5.5 Through Hole Trickle-Charge Timekeeping Chip - PDIP-8 | 486 |
|
RFQ | |
DISTI #
2515367
|
element14 Asia-Pacific | RTC W/ RAM, 248B, D-D-M-Y, HH:MM:SS, DIP RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$2.9623 / $5.8880 | Buy Now |
DISTI #
2515367
|
Farnell | RTC W/ RAM, 248B, D-D-M-Y, HH: MM: SS, DIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 37 |
|
$2.8099 / $5.5075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1302N+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1302N+
Analog Devices Inc
Trickle-Charge Timekeeping Chip, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-09 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BURST MODE RAM DATA TRANSFER; TIMEKEEPING CURRENT = 0.3UA | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for DS1302N+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1302N+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1302+ | Trickle-Charge Timekeeping Chip, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DS1302N+ vs DS1302+ |
DS1302 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1302N+ vs DS1302 |
DS1302N+ | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | DS1302N+ vs DS1302N+ |
DS1302N | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1302N+ vs DS1302N |
DS1302+ | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | DS1302N+ vs DS1302+ |