Part Details for DS1556W-120+ by Analog Devices Inc
Overview of DS1556W-120+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1556W-120+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1556W-120
|
Mouser Electronics | Real Time Clock 1M, Nonvolatile, Y2K-Compliant Timekeeping RAM RoHS: Compliant | 20 |
|
$36.3100 / $43.5800 | Buy Now |
|
Analog Devices Inc | 1M, Nonvolatile, Y2K-Compliant Min Qty: 1 Package Multiple: 1 | 602 |
|
$29.7700 / $44.8400 | Buy Now |
DISTI #
2515524
|
element14 Asia-Pacific | RTC W/ NVSRAM, 1MB, HH:MM:SS, EDIP-32 RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$38.2393 / $47.2109 | Buy Now |
DISTI #
2515524
|
Farnell | RTC W/ NVSRAM, 1MB, HH: MM: SS, EDIP-32 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 12 |
|
$31.3729 / $35.1057 | Buy Now |
Part Details for DS1556W-120+
DS1556W-120+ CAD Models
DS1556W-120+ Part Data Attributes
|
DS1556W-120+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1556W-120+
Analog Devices Inc
1M, Nonvolatile, Y2K-Compliant Timekeeping RAM, N/A, 32 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | EDIP MODULE-32 | |
Pin Count | 32 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDMA-P32 | |
JESD-609 Code | e3 | |
Length | 43.053 mm | |
Number of Terminals | 32 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.922 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1556W-120+
This table gives cross-reference parts and alternative options found for DS1556W-120+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1556W-120+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1556W-120+ | Real Time Clock, Non-Volatile, CMOS, PDMA32, EDIP MODULE-32 | Maxim Integrated Products | DS1556W-120+ vs DS1556W-120+ |
DS1556W-120IND+ | Real Time Clock, Non-Volatile, CMOS, PDMA32, ROHS COMPLIANT, EDIP MODULE-32 | Maxim Integrated Products | DS1556W-120+ vs DS1556W-120IND+ |
DS1556W-120 | Real Time Clock, Non-Volatile, CMOS, PDMA32, EDIP MODULE-32 | Maxim Integrated Products | DS1556W-120+ vs DS1556W-120 |