Datasheets
DS21S07AE by:

SCSI Terminator, 9-Line, 110ohm, PDSO20, 4.40 MM, PLASTIC, TSSOP-20

Part Details for DS21S07AE by Maxim Integrated Products

Overview of DS21S07AE by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DS21S07AE

DS21S07AE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS21S07AE Part Data Attributes:

DS21S07AE Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS21S07AE Maxim Integrated Products SCSI Terminator, 9-Line, 110ohm, PDSO20, 4.40 MM, PLASTIC, TSSOP-20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description 4.40 MM, PLASTIC, TSSOP-20
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Differential Output NO
Interface IC Type SCSI BUS TERMINATOR
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Signal Lines 9
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Pull-up Resistance-Nom 110 Ω
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 4.4 mm

Alternate Parts for DS21S07AE

This table gives cross-reference parts and alternative options found for DS21S07AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21S07AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS21S07AE+ SCSI Terminator, 9-Line, 110ohm, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Maxim Integrated Products DS21S07AE vs DS21S07AE+
Part Number Description Manufacturer Compare
DS21T07E SCSI Terminator, 9-Line, 110ohm, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Maxim Integrated Products DS21S07AE vs DS21T07E
DS21S07AE+ SCSI Terminator, 9-Line, 110ohm, PDSO20, 4.40 MM, PLASTIC, TSSOP-20 Maxim Integrated Products DS21S07AE vs DS21S07AE+
IMP5115CPWPT SCSI Terminator, 9-Line, BICMOS, PDSO20, PLASTIC, TSSOP-20 Imp Inc DS21S07AE vs IMP5115CPWPT
DS2107AE SCSI Terminator, 9-Line, 110ohm, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Maxim Integrated Products DS21S07AE vs DS2107AE
DS21T07E+ SCSI Terminator, 9-Line, 110ohm, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Maxim Integrated Products DS21S07AE vs DS21T07E+

DS21S07AE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS21S07AE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS21S07AE by Maxim Integrated Products

  • Please alert me when DS21S07AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS21S07AE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS21S07AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS21S07AE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS21S07AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS21S07AE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: