-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 25.000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8312
|
Newark | Mems Oscillator, 25Mhz, 2.5X2Mm, Cmos, Frequency Nom:25Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:3.3V, Product Range:Dsc1003 Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Microchip DSC1003DL5-025.0000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1245 |
|
$2.0800 / $2.7500 | Buy Now |
DISTI #
DSC1003DL5-025.0000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
1969 In Stock |
|
$2.6400 | Buy Now |
DISTI #
150-DSC1003DL5-025.0000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1003DL5-025.000
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-105C 10PPM - Rail/Tube (Alt: DSC1003DL5-025.000) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.6400 | Buy Now |
DISTI #
98Y8312
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-105C 10PPM - Bulk (Alt: 98Y8312) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 1245 Partner Stock |
|
$2.0800 / $2.7500 | Buy Now |
DISTI #
579-1003DL50250000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power 10ppm RoHS: Compliant | 330 |
|
$2.0000 / $2.6400 | Buy Now |
DISTI #
DSC1003DL5-025.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes |
2998 Alternates Available |
|
$1.9100 / $2.6400 | Buy Now |
|
Future Electronics | MEMS Oscillator, Low Power, -40C-105C, 10ppm RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$2.1800 / $2.2700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 25MHz ±10ppm (Stability) 25pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant |
840 In Stock |
|
$1.6700 / $2.1000 | Buy Now |
|
Ameya Holding Limited | MEMS OSC XO 25.0000MHZ CMOS SMD | 928 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1003DL5-025.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003DL5-025.0000
Microchip Technology Inc
OSC MEMS 25.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE OF 1.8V & 2.5V ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1003DL5-025.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1003DL5-025.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-25.000MHZ-XY-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | DSC1003DL5-025.0000 vs ASDMB-25.000MHZ-XY-T |
ASDMB-25.000MHZ-LY-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | DSC1003DL5-025.0000 vs ASDMB-25.000MHZ-LY-T |