Part Details for DSP45-12AZ-TUB by IXYS Corporation
Overview of DSP45-12AZ-TUB by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP45-12AZ-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-DSP45-12AZ-TUB-ND
|
DigiKey | DIODE GEN PURP 1.2KV 45A TO268AA Min Qty: 30 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0837 | Buy Now |
DISTI #
747-DSP45-12AZ-TUB
|
Mouser Electronics | Rectifiers PWR DISC-RECT RoHS: Compliant | 0 |
|
$4.6200 / $7.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$4.4900 | Buy Now |
DISTI #
DSP45-12AZ-TUB
|
TTI | Rectifiers PWR DISC-RECT Min Qty: 30 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.4700 / $4.8700 | Buy Now |
DISTI #
DSP45-12AZ-TUB
|
TME | Diode: rectifying, SMD, 1.2kV, 45A, TO268AAHV, Ufmax: 1.23V, 270W Min Qty: 1 | 7 |
|
$5.1000 / $6.8900 | Buy Now |
Part Details for DSP45-12AZ-TUB
DSP45-12AZ-TUB CAD Models
DSP45-12AZ-TUB Part Data Attributes:
|
DSP45-12AZ-TUB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSP45-12AZ-TUB
IXYS Corporation
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE AND CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.52 V | |
JEDEC-95 Code | TO-268AA | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 440 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 270 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |