Filter Your Search
1 - 2 of 2 results
|
DSP45-12AZ-TUB
IXYS Corporation
|
$3.4117 | Transferred | 45 A | 1.52 V | 40 µA | 270 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 440 A | 1 | R-PSSO-G2 | IEC-60747 | TO-268AA | 150 °C | -40 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||
|
DSP45-12AZ-TUB
Littelfuse Inc
|
$5.4054 | Active | 45 A | 1.52 V | 40 µA | 270 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 1.2 kV | 2 | LOW LEAKAGE CURRENT, PD-CASE | GENERAL PURPOSE | 440 A | 1 | 1.2 kV | R-PSSO-G2 | IEC-60747 | TO-268AA | 175 °C | -40 °C | ANODE AND CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | D3PAK-HV, 2 PIN | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE |