Datasheets
DSPIC30F6011-30I/PF by:

16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 14 X 14 MM, 1MM HEIGHT, PLASTIC, MS-026, TQFP-64

Part Details for DSPIC30F6011-30I/PF by Microchip Technology Inc

Overview of DSPIC30F6011-30I/PF by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for DSPIC30F6011-30I/PF

Part # Distributor Description Stock Price Buy
DISTI # 70540365
RS Digital Signal Processors, DSP, DSC 30MHz 132KB Flash | Microchip Technology Inc. DSPIC30F6011-30I/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Container: Bulk 0
  • 90 $30.6800
  • 450 $29.1400
  • 900 $27.6100
$27.6100 / $30.6800 RFQ
NAC 16 Bit MCU/DSP 30MIPS 132 KB FLASH - Package: 64 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray 0
RFQ

Part Details for DSPIC30F6011-30I/PF

DSPIC30F6011-30I/PF CAD Models

DSPIC30F6011-30I/PF Part Data Attributes:

DSPIC30F6011-30I/PF Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC30F6011-30I/PF Microchip Technology Inc 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP64, 14 X 14 MM, 1MM HEIGHT, PLASTIC, MS-026, TQFP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 14 X 14 MM, 1MM HEIGHT, PLASTIC, MS-026, TQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ
Address Bus Width
Bit Size 16
Clock Frequency-Max 40 MHz
External Data Bus Width
Format FIXED POINT
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 14 mm
Moisture Sensitivity Level 3
Number of Terminals 64
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP64,.63SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F6011-30I/PF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F6011-30I/PF by Microchip Technology Inc

  • Please alert me when DSPIC30F6011-30I/PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F6011-30I/PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F6011-30I/PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F6011-30I/PF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F6011-30I/PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F6011-30I/PF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: