Filter Your Search
1 - 1 of 1 results
|
DSPIC30F6011-30I/PF
Microchip Technology Inc
|
$17.0000 | Yes | Yes | Obsolete | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | FIXED POINT | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1MM HEIGHT, PLASTIC, MS-026, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |