Part Details for DSPIC33EP128GM306-E/PT by Microchip Technology Inc
Overview of DSPIC33EP128GM306-E/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP128GM306-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6777
|
Newark | Dsc, 60Mhz, 128Kb, Tqfp-64, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:128Kb, No. Of I/O S:53I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Tqfp, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip DSPIC33EP128GM306-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 | Buy Now |
DISTI #
DSPIC33EP128GM306-E/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6000 | Buy Now |
DISTI #
DSPIC33EP128GM306-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray - Bulk (Alt: DSPIC33EP128GM306-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6000 / $7.9700 | Buy Now |
DISTI #
579-128GM306-E/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 128KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp RoHS: Compliant | 0 |
|
$6.6000 | Order Now |
DISTI #
DSPIC33EP128GM306-E/PT
|
Microchip Technology Inc | 16 Bit DSC, 128KB Flash, 16KB RAM, 64 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, Projected EOL: 2039-07-02 RoHS: Compliant pbFree: Yes |
200 Alternates Available |
|
$5.7800 / $7.9700 | Buy Now |
DISTI #
70540390
|
RS | 128KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG | Microchip Technology Inc. DSPIC33EP128GM306-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1300 / $9.5600 | RFQ |
|
Future Electronics | dsPIC33EP Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$7.0200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant | 160 Factory Stock |
|
$6.9600 / $10.1400 | Buy Now |
DISTI #
DSPIC33EP128GM306-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 128KB Flash 3.3V 64-Pin TQFP Tray - Bulk (Alt: DSPIC33EP128GM306-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6000 / $7.9700 | Buy Now |
DISTI #
33EP128GM306-E/PT
|
TME | IC: dsPIC microcontroller, 128kB, 16kBSRAM, TQFP64, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$7.0000 / $8.3400 | RFQ |
Part Details for DSPIC33EP128GM306-E/PT
DSPIC33EP128GM306-E/PT CAD Models
DSPIC33EP128GM306-E/PT Part Data Attributes:
|
DSPIC33EP128GM306-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GM306-E/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP64,.47SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP128GM306-E/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP128GM306-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GM306-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP128GM306T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128GM306-E/PT vs DSPIC33EP128GM306T-I/PT |
DSPIC33EP128GM306-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128GM306-E/PT vs DSPIC33EP128GM306-I/PT |