-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5400
|
Newark | 144 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP256MU814-E/PL Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 | Buy Now |
DISTI #
DSPIC33EP256MU814-E/PL-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
115 In Stock |
|
$10.6600 / $12.8400 | Buy Now |
DISTI #
DSPIC33EP256MU814-
|
Avnet Americas | LQFP 144 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA - Trays (Alt: DSPIC33EP256MU814-) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.6600 / $12.8400 | Buy Now |
DISTI #
579-PIC33256MU814L
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 144P 256KB Flsh 28KB RAM 60MHz USB RoHS: Compliant | 1135 |
|
$10.6500 / $12.8400 | Buy Now |
DISTI #
DSPIC33EP256MU814-E/PL
|
Microchip Technology Inc | 16-Bit DSC 144LD 256KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2039-10-12 RoHS: Compliant pbFree: Yes |
2323 Alternates Available |
|
$9.3500 / $12.8400 | Buy Now |
DISTI #
70540817
|
RS | 144 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA | Microchip Technology Inc. DSPIC33EP256MU814-E/PL RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1100 / $15.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$11.3300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +125°C - 3.3V - 144-Pin LQFP - Tray RoHS: Compliant | 2280 Factory Stock |
|
$11.2400 / $16.3800 | Buy Now |
DISTI #
DSPIC33EP256MU814-
|
Avnet Americas | LQFP 144 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA - Trays (Alt: DSPIC33EP256MU814-) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.6600 / $12.8400 | Buy Now |
DISTI #
33EP256MU814-E/PL
|
TME | IC: dsPIC microcontroller, 256kB, 28kBSRAM, LQFP144, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$11.3000 / $13.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP256MU814-E/PL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256MU814-E/PL
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP256MU814-E/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256MU814-E/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP256MU814T-E/PL | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144 | Microchip Technology Inc | DSPIC33EP256MU814-E/PL vs DSPIC33EP256MU814T-E/PL |
DSPIC33EP256GM304T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814-E/PL vs DSPIC33EP256GM304T-I/PT |
DSPIC33EP256MU814-E/PLVAO | Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQFP144 | Microchip Technology Inc | DSPIC33EP256MU814-E/PL vs DSPIC33EP256MU814-E/PLVAO |
DSPIC33EP256GM304-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814-E/PL vs DSPIC33EP256GM304-E/PT |