Part Details for DSPIC33EP512GM304-I/ML by Microchip Technology Inc
Overview of DSPIC33EP512GM304-I/ML by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP512GM304-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6847
|
Newark | Dsc, 16Bit, 512Kb, 140Mhz, 3.6V, Qfn-44, Product Range:Dspic33E Series, Core Frequency:140Mhz, Flash Memory Size:512Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Usb, Core Supply Voltage:1.8V Rohs Compliant: Yes |Microchip DSPIC33EP512GM304-I/ML Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 | Buy Now |
DISTI #
DSPIC33EP512GM304-I/ML-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2830 In Stock |
|
$6.4200 / $7.7200 | Buy Now |
DISTI #
DSPIC33EP512GM304-
|
Avnet Americas | MCU 16-Bit dsPIC33 dsPIC RISC 512KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP512GM304-) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.4200 / $7.7200 | Buy Now |
DISTI #
579-512GM304-I/ML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp RoHS: Compliant | 200 |
|
$6.4200 / $7.7200 | Buy Now |
DISTI #
DSPIC33EP512GM304-I/ML
|
Microchip Technology Inc | 16 Bit DSC, 512KB Flash, 48KB RAM, 44 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, Projected EOL: 2039-07-02 RoHS: Compliant pbFree: Yes |
180 Alternates Available |
|
$5.6100 / $7.7200 | Buy Now |
DISTI #
70415063
|
RS | DSPIC33EP512GM304-I/ML,16bit dsPIC Microcontroller,60MHz,512kb Flash,44-Pin QFN | Microchip Technology Inc. DSPIC33EP512GM304-I/ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5600 / $7.7200 | RFQ |
|
Future Electronics | dsPIC33EP Series 48 kB RAM 512 kB Flash 16-Bit Digital Signal Controller -QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 Container: Tube | 0Tube |
|
$6.8000 / $6.8900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tray RoHS: Compliant |
405 In Stock 180 Factory Stock |
|
$5.7400 / $7.2100 | Buy Now |
DISTI #
DSPIC33EP512GM304-
|
Avnet Americas | MCU 16-Bit dsPIC33 dsPIC RISC 512KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP512GM304-) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.4200 / $7.7200 | Buy Now |
|
Ameya Holding Limited | dsPIC33EP Series 48 kB RAM 512 kB Flash 16-Bit Digital Signal Controller -QFN-44 | 450 |
|
RFQ |
Part Details for DSPIC33EP512GM304-I/ML
DSPIC33EP512GM304-I/ML CAD Models
DSPIC33EP512GM304-I/ML Part Data Attributes:
|
DSPIC33EP512GM304-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GM304-I/ML
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 44 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP512GM304-I/ML
This table gives cross-reference parts and alternative options found for DSPIC33EP512GM304-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512GM304-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512GM304T-E/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM304-I/ML vs DSPIC33EP512GM304T-E/ML |
DSPIC33EP512GM304T-I/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM304-I/ML vs DSPIC33EP512GM304T-I/ML |